HellermannTyton RapidNetSeries, 6 Port LC to LC Multimode Duplex Cassette, OM3 Optical Fibre Type

Номер на артикул на RS: 719-0832Марка: HellermannTyton№ по каталога на производителя: 859-40329
brand-logo

Технически документи

Спецификации

Accessory Type

Cassette

Connector Type

LC to LC

Optical Fibre Type

OM3

Number Of Ports

6

Simplex/Duplex

Duplex

Single/Multimode

Multimode

Dimensions

165 x 109.6 x 27.7mm

Height

27.7mm

Length

165mm

Width

109.6mm

Series

RapidNet

Страна на произход

United Kingdom

Детайли за продукта

RapidNet Fibre LC Multimode Loom

RapidNet Fibre is pre-terminated offering LC connectivity with Multimode cable. Each cassette fits into the RapidNet panels, which accept up to 4 cassettes in 1U of horizontal space, achieving a maximum of 96 fibre ports in 1U.

Reduces installation times by over 85%
Guaranteed high quality pre-termination
Clean installation with minimal disruption
Supports current standard forms of OM1, OM2, OM3 and OM4
Completely pre-tested and pre-terminated

RapidNet Fibre

Информацията за складовите наличности временно не е налична.

P.O.A.

HellermannTyton RapidNetSeries, 6 Port LC to LC Multimode Duplex Cassette, OM3 Optical Fibre Type

P.O.A.

HellermannTyton RapidNetSeries, 6 Port LC to LC Multimode Duplex Cassette, OM3 Optical Fibre Type
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

Cassette

Connector Type

LC to LC

Optical Fibre Type

OM3

Number Of Ports

6

Simplex/Duplex

Duplex

Single/Multimode

Multimode

Dimensions

165 x 109.6 x 27.7mm

Height

27.7mm

Length

165mm

Width

109.6mm

Series

RapidNet

Страна на произход

United Kingdom

Детайли за продукта

RapidNet Fibre LC Multimode Loom

RapidNet Fibre is pre-terminated offering LC connectivity with Multimode cable. Each cassette fits into the RapidNet panels, which accept up to 4 cassettes in 1U of horizontal space, achieving a maximum of 96 fibre ports in 1U.

Reduces installation times by over 85%
Guaranteed high quality pre-termination
Clean installation with minimal disruption
Supports current standard forms of OM1, OM2, OM3 and OM4
Completely pre-tested and pre-terminated

RapidNet Fibre