HellermannTyton Black Self Amalgamating Tape 38mm x 1.5m

Номер на артикул на RS: 744-2404Марка: HellermannTyton№ по каталога на производителя: 711-00300
brand-logo

Технически документи

Спецификации

Backing Material

Butyl Rubber

Width

38mm

Length

1.5m

Thickness

3.2mm

Colour

Black

Tensile Strength

35N/cm

Maximum Operating Temperature

+80°C

Страна на произход

Spain

Детайли за продукта

HelaTape Power 750 - Medium Voltage Mastic Tape

Self-amalgamating insulating compound
Designed for quick, void-free insulation layering
Easily moulded by hand to conform to irregular shapes
Can be used as primary insulation for splices up to 5 kV in conjunction with other insulating tapes
Ideal for covering split bolts, padding bus bar edges and connections
Provides an excellent seal against moisture
Halogen Free

Standards

RoHS Compliant

Може да се интересувате от
RS PRO Black Self Amalgamating Tape 38mm x 1.5m
€ 12,84Всеки (ex VAT)

P.O.A.

HellermannTyton Black Self Amalgamating Tape 38mm x 1.5m

P.O.A.

HellermannTyton Black Self Amalgamating Tape 38mm x 1.5m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Black Self Amalgamating Tape 38mm x 1.5m
€ 12,84Всеки (ex VAT)

Технически документи

Спецификации

Backing Material

Butyl Rubber

Width

38mm

Length

1.5m

Thickness

3.2mm

Colour

Black

Tensile Strength

35N/cm

Maximum Operating Temperature

+80°C

Страна на произход

Spain

Детайли за продукта

HelaTape Power 750 - Medium Voltage Mastic Tape

Self-amalgamating insulating compound
Designed for quick, void-free insulation layering
Easily moulded by hand to conform to irregular shapes
Can be used as primary insulation for splices up to 5 kV in conjunction with other insulating tapes
Ideal for covering split bolts, padding bus bar edges and connections
Provides an excellent seal against moisture
Halogen Free

Standards

RoHS Compliant

Може да се интересувате от
RS PRO Black Self Amalgamating Tape 38mm x 1.5m
€ 12,84Всеки (ex VAT)