HellermannTyton Silver Label Roll, 74mm Width, 101.6mm Height, 1 ロールあたり 500枚 Qty

Номер на артикул на RS: 662-6184Марка: HellermannTyton№ по каталога на производителя: 596-97120 TAG97TD1-1203-SR-1203-SR
brand-logo
Преглед на всички в Label Rolls

Технически документи

Спецификации

Výška štítku

101.6mm

Label Height

101.6mm

Label Width

74mm

Label Quantity

1 ロールあたり 500枚

Background Colour

Silver

Laminated

No

Works With Printer Models

TT4000, TT4030, TT4031, TT420

Label Dimensions

101.6 x 74mm

Страна на произход

Germany

Детайли за продукта

Tamperproof nameplates and stock check labels

Tamperproof labels for thermal transfer print
Leaves checked pattern behind when peeled off so any tampering will be immediately detectable
Label not transferable
Heatproof
Outstanding resistance against water, alcohol, oils, lubricants, fuels and salts
Adhesive (acrylic) is also suitable for critical subsurfaces
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349)
TagPrint PRO label software (RS stock no.: 448-506)

Approvals

UL

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 425,41

€ 425,41 1 Reel of 500 (ex VAT)

HellermannTyton Silver Label Roll, 74mm Width, 101.6mm Height, 1 ロールあたり 500枚 Qty

€ 425,41

€ 425,41 1 Reel of 500 (ex VAT)

HellermannTyton Silver Label Roll, 74mm Width, 101.6mm Height, 1 ロールあたり 500枚 Qty
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Výška štítku

101.6mm

Label Height

101.6mm

Label Width

74mm

Label Quantity

1 ロールあたり 500枚

Background Colour

Silver

Laminated

No

Works With Printer Models

TT4000, TT4030, TT4031, TT420

Label Dimensions

101.6 x 74mm

Страна на произход

Germany

Детайли за продукта

Tamperproof nameplates and stock check labels

Tamperproof labels for thermal transfer print
Leaves checked pattern behind when peeled off so any tampering will be immediately detectable
Label not transferable
Heatproof
Outstanding resistance against water, alcohol, oils, lubricants, fuels and salts
Adhesive (acrylic) is also suitable for critical subsurfaces
Easy-to-print labels with TT420 printer system (RS stock no.: 447-361) and TT822OUT colour printer ribbon (RS stock no.: 447-349)
TagPrint PRO label software (RS stock no.: 448-506)

Approvals

UL

Може да се интересувате от