HellermannTyton WIC3 Snap On Cable Markers, assorted colours, Pre-printed ""0 → 9"", 4.3 → 5.3 Cable,

Номер на артикул на RS: 408-4850Марка: HellermannTyton№ по каталога на производителя: 561-03100 WIC3-0-9-PA66-SPECIAL
brand-logo
Преглед на всички в Маркери за кабели

Технически документи

Спецификации

Affixing Method

Snap On

Legend

0 → 9

Series

WIC3

Minimum Cable Diameter

4.3mm

Maximum Cable Diameter

5.3mm

Cable Diameter Range

4.3 → 5.3

Colour

Assorted

Length

3mm

Width

8 mm

Quantity

100

Printable

No

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V0 / V2

Resistant To

Vibrations

Standards Met

RoHS Compliant

Marker Colours

Assorted

Kit Includes

Clip On Cable Marker

Operating Temperature Range

-40 → +85 °C

Kit or Accessory Type

Clip On Cable Marker

Страна на произход

France

Детайли за продукта

WIC Snap-on Cable Markers

WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.


Features and benefits
• Fast and easy to use pre-printed nylon snap-on marker
• Ideal where termination is completed or for maintenance and repair
• Markers lock together to give perfect text alignment
• Vibration resistant markers
• Gripping system locks markers onto wire and resists rotation

Информацията за складовите наличности временно не е налична.

€ 14,01

€ 14,01 1 Bag of 100 (ex VAT)

HellermannTyton WIC3 Snap On Cable Markers, assorted colours, Pre-printed ""0 → 9"", 4.3 → 5.3 Cable,

€ 14,01

€ 14,01 1 Bag of 100 (ex VAT)

HellermannTyton WIC3 Snap On Cable Markers, assorted colours, Pre-printed ""0 → 9"", 4.3 → 5.3 Cable,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 14,01
15 - 49€ 13,34
50+€ 12,62

Технически документи

Спецификации

Affixing Method

Snap On

Legend

0 → 9

Series

WIC3

Minimum Cable Diameter

4.3mm

Maximum Cable Diameter

5.3mm

Cable Diameter Range

4.3 → 5.3

Colour

Assorted

Length

3mm

Width

8 mm

Quantity

100

Printable

No

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V0 / V2

Resistant To

Vibrations

Standards Met

RoHS Compliant

Marker Colours

Assorted

Kit Includes

Clip On Cable Marker

Operating Temperature Range

-40 → +85 °C

Kit or Accessory Type

Clip On Cable Marker

Страна на произход

France

Детайли за продукта

WIC Snap-on Cable Markers

WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.


Features and benefits
• Fast and easy to use pre-printed nylon snap-on marker
• Ideal where termination is completed or for maintenance and repair
• Markers lock together to give perfect text alignment
• Vibration resistant markers
• Gripping system locks markers onto wire and resists rotation