HellermannTyton WIC2 Snap On Cable Markers, Violet, Pre-printed "7", 2.8 → 3.8mm Cable, 561-02677 WIC2-7-PA66-VT

Номер на артикул на RS: 408-4642Марка: HellermannTyton№ по каталога на производителя: 561-02677 WIC2-7-PA66-VT
brand-logo
Преглед на всички в Маркери за кабели

Технически документи

Спецификации

Affixing Method

Snap On

Legend

7

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

3.8mm

Colour

Violet

Length

3mm

Width

5.6 mm

Quantity

200

Printable

No

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Cable Diameter Range

2.8 → 3.8mm

Resistant To

Vibrations

Series

WIC2

Operating Temperature Range

-40 → +85 °C

Страна на произход

United Kingdom

Детайли за продукта

WIC Snap-on Cable Markers

WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.


Features and benefits
• Fast and easy to use pre-printed nylon snap-on marker
• Ideal where termination is completed or for maintenance and repair
• Markers lock together to give perfect text alignment
• Vibration resistant markers
• Gripping system locks markers onto wire and resists rotation

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,69

€ 11,69 1 Bag of 200 (ex VAT)

HellermannTyton WIC2 Snap On Cable Markers, Violet, Pre-printed "7", 2.8 → 3.8mm Cable, 561-02677 WIC2-7-PA66-VT

€ 11,69

€ 11,69 1 Bag of 200 (ex VAT)

HellermannTyton WIC2 Snap On Cable Markers, Violet, Pre-printed "7", 2.8 → 3.8mm Cable, 561-02677 WIC2-7-PA66-VT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 11,69
15 - 49€ 11,10
50+€ 10,51
Може да се интересувате от

Технически документи

Спецификации

Affixing Method

Snap On

Legend

7

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

3.8mm

Colour

Violet

Length

3mm

Width

5.6 mm

Quantity

200

Printable

No

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Cable Diameter Range

2.8 → 3.8mm

Resistant To

Vibrations

Series

WIC2

Operating Temperature Range

-40 → +85 °C

Страна на произход

United Kingdom

Детайли за продукта

WIC Snap-on Cable Markers

WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.


Features and benefits
• Fast and easy to use pre-printed nylon snap-on marker
• Ideal where termination is completed or for maintenance and repair
• Markers lock together to give perfect text alignment
• Vibration resistant markers
• Gripping system locks markers onto wire and resists rotation

Може да се интересувате от