HellermannTyton WIC2 Snap On Cable Markers, Yellow, Pre-printed "B; C; D; F; I; M; P; U; V; W", 2.8 → 3.8 Cable,

Технически документи
Спецификации
Brand
HellermannTytonAffixing Method
Snap On
Legend
B; C; D; F; I; M; P; U; V; W
Minimum Cable Diameter
2.8mm
Maximum Cable Diameter
3.8mm
Colour
Yellow
Length
3mm
Width
5.6 mm
Quantity
200
Printable
No
Material
Polyamide 6.6 (PA66)
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Resistant To
Vibrations
Series
WIC2
Cable Diameter Range
2.8 → 3.8
Standards Met
HF, RoHS Compliant
Operating Temperature Range
-40 → +85 °C
Детайли за продукта
WIC Snap-on Cable Markers
WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.
Features and benefits
Fast and easy to use pre-printed nylon snap-on marker
Ideal where termination is completed or for maintenance and repair
Markers lock together to give perfect text alignment
Vibration resistant markers
Gripping system locks markers onto wire and resists rotation
€ 11,69
€ 11,69 1 Bag of 200 (ex VAT)
1
€ 11,69
€ 11,69 1 Bag of 200 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 11,69 |
15 - 49 | € 11,10 |
50+ | € 10,51 |
Технически документи
Спецификации
Brand
HellermannTytonAffixing Method
Snap On
Legend
B; C; D; F; I; M; P; U; V; W
Minimum Cable Diameter
2.8mm
Maximum Cable Diameter
3.8mm
Colour
Yellow
Length
3mm
Width
5.6 mm
Quantity
200
Printable
No
Material
Polyamide 6.6 (PA66)
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Resistant To
Vibrations
Series
WIC2
Cable Diameter Range
2.8 → 3.8
Standards Met
HF, RoHS Compliant
Operating Temperature Range
-40 → +85 °C
Детайли за продукта
WIC Snap-on Cable Markers
WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.
Features and benefits
Fast and easy to use pre-printed nylon snap-on marker
Ideal where termination is completed or for maintenance and repair
Markers lock together to give perfect text alignment
Vibration resistant markers
Gripping system locks markers onto wire and resists rotation