HellermannTyton Halogen Free Heat Shrink Tubing, Yellow 6.4mm Sleeve Dia. x 18m Length 2:1 Ratio, TLFX Series
Номер на артикул на RS: 181-3132Марка: HellermannTyton№ по каталога на производителя: 554-51301 TLFX64YE-PO-X-YE

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
6.4mm
Colour
Yellow
Shrunk Diameter
3.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
18m
Material
Polyolefin Cross Linked (POX)
Halogen Free
Yes
Series
TLFX
Standards Met
RoHS
Страна на произход
China
€ 117,04
€ 117,04 1 Reel of 18 Metres (ex VAT)
HellermannTyton Halogen Free Heat Shrink Tubing, Yellow 6.4mm Sleeve Dia. x 18m Length 2:1 Ratio, TLFX Series
1
€ 117,04
€ 117,04 1 Reel of 18 Metres (ex VAT)
HellermannTyton Halogen Free Heat Shrink Tubing, Yellow 6.4mm Sleeve Dia. x 18m Length 2:1 Ratio, TLFX Series
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
6.4mm
Colour
Yellow
Shrunk Diameter
3.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
18m
Material
Polyolefin Cross Linked (POX)
Halogen Free
Yes
Series
TLFX
Standards Met
RoHS
Страна на произход
China