HellermannTyton Ovalgrip Slide On Cable Marker, Pink, 1.8 → 6.3mm Cable, 533-05017

Номер на артикул на RS: 322-5050Марка: HellermannTyton№ по каталога на производителя: 533-05017
brand-logo
Преглед на всички в Маркери за кабели

Технически документи

Спецификации

Affixing Method

Slide On

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

3.6mm

Colour

Pink

Length

4mm

Quantity

1000

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series

Ovalgrip

Cable Diameter Range

1.8 → 6.3mm

Resistant To

Acids, Bases, Greases, Oils

Operating Temperature Range

-65 → +105 °C

Страна на произход

France

Детайли за продукта

Ovalgrip PVC Cable Markers on Reels

The Ovalgrip range of PVC cable markers can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.


Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Markers are straight cut can be placed side by side to form a complex reference
• Can be applied directly to wire and cable before termination
• Markers can be fitted on AT identification tags for marking high section cables
• Characters are 0-9, A-Z, and standard electrical symbols
• Supplied in reels of 1000 markers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

HellermannTyton Ovalgrip Slide On Cable Marker, Pink, 1.8 → 6.3mm Cable, 533-05017

P.O.A.

HellermannTyton Ovalgrip Slide On Cable Marker, Pink, 1.8 → 6.3mm Cable, 533-05017
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Affixing Method

Slide On

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

3.6mm

Colour

Pink

Length

4mm

Quantity

1000

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series

Ovalgrip

Cable Diameter Range

1.8 → 6.3mm

Resistant To

Acids, Bases, Greases, Oils

Operating Temperature Range

-65 → +105 °C

Страна на произход

France

Детайли за продукта

Ovalgrip PVC Cable Markers on Reels

The Ovalgrip range of PVC cable markers can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.


Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Markers are straight cut can be placed side by side to form a complex reference
• Can be applied directly to wire and cable before termination
• Markers can be fitted on AT identification tags for marking high section cables
• Characters are 0-9, A-Z, and standard electrical symbols
• Supplied in reels of 1000 markers

Може да се интересувате от