Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Ovalgrip Slide On Cable Markers, assorted colours, Pre-printed "0 → 9", 2.5 → 4mm Cable,

Номер на артикул на RS: 177-8372Марка: HellermannTyton№ по каталога на производителя: 532-05002 HOI50
brand-logo
Преглед на всички в Маркери за кабели

Технически документи

Спецификации

Affixing Method

Slide On

Legend

0 → 9

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

6.3mm

Colour

Assorted

Width

4 mm

Quantity

500

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series

Ovalgrip

Cable Diameter Range

2.5 → 4mm

Resistant To

Acids, Greases, Oils

Operating Temperature Range

-65 → +105 °C

Страна на произход

France

Детайли за продукта

Ovalgrip ring markers in pre-cut lengths

A captive ring-marking system in an overlapping "<" section for marking electrical installations.
Requires no tools for fitting. Fitted by pinching the oval marker to form a circular ring.
Very good resistance to oils, fats and acids.
Supplied in 2 lengths of 25 rings of each number 0 to 9 in international resistance colour codes, 500 rings in total.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

HellermannTyton Ovalgrip Slide On Cable Markers, assorted colours, Pre-printed "0 → 9", 2.5 → 4mm Cable,

P.O.A.

HellermannTyton Ovalgrip Slide On Cable Markers, assorted colours, Pre-printed "0 → 9", 2.5 → 4mm Cable,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Affixing Method

Slide On

Legend

0 → 9

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

6.3mm

Colour

Assorted

Width

4 mm

Quantity

500

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series

Ovalgrip

Cable Diameter Range

2.5 → 4mm

Resistant To

Acids, Greases, Oils

Operating Temperature Range

-65 → +105 °C

Страна на произход

France

Детайли за продукта

Ovalgrip ring markers in pre-cut lengths

A captive ring-marking system in an overlapping "<" section for marking electrical installations.
Requires no tools for fitting. Fitted by pinching the oval marker to form a circular ring.
Very good resistance to oils, fats and acids.
Supplied in 2 lengths of 25 rings of each number 0 to 9 in international resistance colour codes, 500 rings in total.

Може да се интересувате от