HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "V", 2.5 → 6mm Cable, 531-00423

Номер на артикул на RS: 836-786Марка: HellermannTyton№ по каталога на производителя: 531-00423 HOBS85-PVC-YE (500)
brand-logo
Преглед на всички в Маркери за кабели

Технически документи

Спецификации

Affixing Method

Slide On

Legend

V

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

6mm

Colour

Black on Yellow

Length

4.5mm

Width

4 mm

Quantity

500

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series

Ovalgrip

Cable Diameter Range

2.5 → 6mm

Resistant To

Flame

Operating Temperature Range

-65 → +105 °C

Страна на произход

United Kingdom

Детайли за продукта

Ovalgrip PVC Cable Markers

Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.


Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols

Информацията за складовите наличности временно не е налична.

€ 14,48

€ 14,48 1 Bag of 500 (ex VAT)

HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "V", 2.5 → 6mm Cable, 531-00423

€ 14,48

€ 14,48 1 Bag of 500 (ex VAT)

HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "V", 2.5 → 6mm Cable, 531-00423
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 14,48
15 - 49€ 13,76
50+€ 13,07

Технически документи

Спецификации

Affixing Method

Slide On

Legend

V

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

6mm

Colour

Black on Yellow

Length

4.5mm

Width

4 mm

Quantity

500

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Series

Ovalgrip

Cable Diameter Range

2.5 → 6mm

Resistant To

Flame

Operating Temperature Range

-65 → +105 °C

Страна на произход

United Kingdom

Детайли за продукта

Ovalgrip PVC Cable Markers

Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.


Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols