HellermannTyton Helagrip Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White,

Технически документи
Спецификации
Brand
HellermannTytonAffixing Method
Slide On
Legend
-, +, 0 → 9, Earth, L, N, R, S, T
Minimum Cable Diameter
1.3mm
Series
Helagrip
Maximum Cable Diameter
2.8mm
Cable Diameter Range
1 → 3mm
Colour
Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow
Quantity
600
Printable
No
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Self-extinguishing
Standards Met
RoHS2, UL94 V-0
For Use With
Cables & Wires
Operating Temperature Range
-65 → +105 °C
Kit or Accessory Type
Cable Marker Kit
Kit Includes
Cable Markers and Applicator
Marker Colours
Assorted
Distrelec Product Id
30396612
Страна на произход
United Kingdom
Детайли за продукта
HellermannTyton Helagrip Cable Marker Cassette
Neatly organised in a convenient dispenser HellermannTyton presents a PVC cable marker kit. Featuring 50 of each colour coded label numbered 0, 1, 2, 3 and 25 each of 4, 5, 6, 7, 8, 9. Letters include A, E, L, N, R, S, T, +, - and earth printed black on white.
Helagrip cable markers are the perfect marking solution, specifically designed for tough environment application with exceptional legibility. Made from PVC they are easy to apply and chevron shaped, this helps ensure a positive lock on to the next marker. Helagrip take up less space than standard markers and cable labels, they not only hug the wire but also fit cables of various size.
Features and Benefits:
Includes handy TJC 1-3 applicator tool
-65°C to 105°C temperature range
Good chemical resistance
Convenient dispenser and storage
3.5mm marker length
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
€ 49,51
€ 49,51 1 Kit (ex VAT)
1
€ 49,51
€ 49,51 1 Kit (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 49,51 |
15 - 49 | € 46,94 |
50+ | € 44,52 |
Технически документи
Спецификации
Brand
HellermannTytonAffixing Method
Slide On
Legend
-, +, 0 → 9, Earth, L, N, R, S, T
Minimum Cable Diameter
1.3mm
Series
Helagrip
Maximum Cable Diameter
2.8mm
Cable Diameter Range
1 → 3mm
Colour
Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow
Quantity
600
Printable
No
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Self-extinguishing
Standards Met
RoHS2, UL94 V-0
For Use With
Cables & Wires
Operating Temperature Range
-65 → +105 °C
Kit or Accessory Type
Cable Marker Kit
Kit Includes
Cable Markers and Applicator
Marker Colours
Assorted
Distrelec Product Id
30396612
Страна на произход
United Kingdom
Детайли за продукта
HellermannTyton Helagrip Cable Marker Cassette
Neatly organised in a convenient dispenser HellermannTyton presents a PVC cable marker kit. Featuring 50 of each colour coded label numbered 0, 1, 2, 3 and 25 each of 4, 5, 6, 7, 8, 9. Letters include A, E, L, N, R, S, T, +, - and earth printed black on white.
Helagrip cable markers are the perfect marking solution, specifically designed for tough environment application with exceptional legibility. Made from PVC they are easy to apply and chevron shaped, this helps ensure a positive lock on to the next marker. Helagrip take up less space than standard markers and cable labels, they not only hug the wire but also fit cables of various size.
Features and Benefits:
Includes handy TJC 1-3 applicator tool
-65°C to 105°C temperature range
Good chemical resistance
Convenient dispenser and storage
3.5mm marker length
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.