HellermannTyton Helagrip Slide On Cable Markers, Black on White, Pre-printed "U", 2 → 5mm Cable, 515-03958

Технически документи
Спецификации
Brand
HellermannTytonAffixing Method
Slide On
Legend
U
Minimum Cable Diameter
2mm
Maximum Cable Diameter
5mm
Colour
Black on White
Length
3.5mm
Quantity
1000
Printable
No
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Series
Helagrip
Cable Diameter Range
2 → 5mm
Resistant To
Acids, Alkalis, Gasoline/Fuels
Operating Temperature Range
-65 → +105 °C
Страна на произход
United Kingdom
Детайли за продукта
Helagrip PVC Cable Markers On Reels
Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
Easily apply one size marker to wide range of cables
Markers are applied pre-termination
Chevron cut to ensure markers lock together
Characters available are 0-9, A-Z, and standard electrical symbols
€ 27,95
€ 27,95 1 Reel of 1000 (ex VAT)
1
€ 27,95
€ 27,95 1 Reel of 1000 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 27,95 |
15 - 49 | € 26,52 |
50+ | € 25,15 |
Технически документи
Спецификации
Brand
HellermannTytonAffixing Method
Slide On
Legend
U
Minimum Cable Diameter
2mm
Maximum Cable Diameter
5mm
Colour
Black on White
Length
3.5mm
Quantity
1000
Printable
No
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Series
Helagrip
Cable Diameter Range
2 → 5mm
Resistant To
Acids, Alkalis, Gasoline/Fuels
Operating Temperature Range
-65 → +105 °C
Страна на произход
United Kingdom
Детайли за продукта
Helagrip PVC Cable Markers On Reels
Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
Easily apply one size marker to wide range of cables
Markers are applied pre-termination
Chevron cut to ensure markers lock together
Characters available are 0-9, A-Z, and standard electrical symbols