HellermannTyton 435 Gel Filled Cable Joint, Branch Joint Type , 0.5 → 2.5mm²

Технически документи
Спецификации
Brand
HellermannTytonProduct Type
Cable Joint
Joint Type
Branch
Cable Size
0.5 → 2.5mm²
Number of Cores
3
Dimensions
100 x 24 x 29mm
Kit Includes
Connector Block
Fire Behaviour
Flame Retardant
Series
435
Application
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground
Material
Gel Filled
Страна на произход
Italy
€ 16,09
€ 16,09 Всеки (ex VAT)
1
€ 16,09
€ 16,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HellermannTytonProduct Type
Cable Joint
Joint Type
Branch
Cable Size
0.5 → 2.5mm²
Number of Cores
3
Dimensions
100 x 24 x 29mm
Kit Includes
Connector Block
Fire Behaviour
Flame Retardant
Series
435
Application
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground
Material
Gel Filled
Страна на произход
Italy