Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Relicon Gel Filled Cable Joint Gel, Branch Joint Type , 5 x 6mm²

Номер на артикул на RS: 123-7479Марка: HellermannTyton№ по каталога на производителя: 435-00654 Relifix V56-PP/SI-GN
brand-logo

Технически документи

Спецификации

Product Type

Cable Joint Gel

Joint Type

Branch

Cable Size

5 x 6mm²

Number of Cores

5

Dimensions

146 x 55 x 35mm

Kit Includes

Allen Key, Assembly Instructions, Cable Ties, Gel Shell Filled With Relicon® Gel

Fire Behaviour

Flame Retardant

Series

Relicon

Application

Cable Repairs, In Installation Channels, Indoors, Outdoor Electricity Straight Joints Low-Voltage Electrical Systems, Outdoors, Splice Sets in Low-Voltage Electrical Systems for Outdoor Lighting, Submerged, Underground, Underwater, Wiring Duct

Material

Gel Filled

Страна на произход

Italy

Детайли за продукта

HellermannTyton Gel Joint with Reliflix connector

Reliflix gel is quick and easy to install. The moulding shells come equipped with a film hinge. There composition compiles of thick walled, tough, impact resistant polypropylene (PP). Relicon gel in the shells seals and insulates the complete connection as the joint is closed. Reliflix can be used as a universal straight or branch joint. Reliflix is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR and other similar materials. Applications include: Low voltage electrical networks as straight through and/or branch joint - underground, submerged, outdoor, indoor and wiring ducts.

Features and Benefits

• Moulded Shell: One piece, coloured, re-openable, impact-proof, impact proof, flame retardant
• Fillied with Relicon non toxic gel
• High dielectric strength
• Easy installation
• No mixing involved
• UV, age and weather resistant
• Unlimited shelf life
• With connector, ready for assembly

Standards

DIN EN 50393 (Corresponds to DIN VDE 0278-393)

Информацията за складовите наличности временно не е налична.

€ 35,43

€ 35,43 Всеки (ex VAT)

HellermannTyton Relicon Gel Filled Cable Joint Gel, Branch Joint Type , 5 x 6mm²

€ 35,43

€ 35,43 Всеки (ex VAT)

HellermannTyton Relicon Gel Filled Cable Joint Gel, Branch Joint Type , 5 x 6mm²
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 35,43
15 - 49€ 33,65
50+€ 32,59

Технически документи

Спецификации

Product Type

Cable Joint Gel

Joint Type

Branch

Cable Size

5 x 6mm²

Number of Cores

5

Dimensions

146 x 55 x 35mm

Kit Includes

Allen Key, Assembly Instructions, Cable Ties, Gel Shell Filled With Relicon® Gel

Fire Behaviour

Flame Retardant

Series

Relicon

Application

Cable Repairs, In Installation Channels, Indoors, Outdoor Electricity Straight Joints Low-Voltage Electrical Systems, Outdoors, Splice Sets in Low-Voltage Electrical Systems for Outdoor Lighting, Submerged, Underground, Underwater, Wiring Duct

Material

Gel Filled

Страна на произход

Italy

Детайли за продукта

HellermannTyton Gel Joint with Reliflix connector

Reliflix gel is quick and easy to install. The moulding shells come equipped with a film hinge. There composition compiles of thick walled, tough, impact resistant polypropylene (PP). Relicon gel in the shells seals and insulates the complete connection as the joint is closed. Reliflix can be used as a universal straight or branch joint. Reliflix is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR and other similar materials. Applications include: Low voltage electrical networks as straight through and/or branch joint - underground, submerged, outdoor, indoor and wiring ducts.

Features and Benefits

• Moulded Shell: One piece, coloured, re-openable, impact-proof, impact proof, flame retardant
• Fillied with Relicon non toxic gel
• High dielectric strength
• Easy installation
• No mixing involved
• UV, age and weather resistant
• Unlimited shelf life
• With connector, ready for assembly

Standards

DIN EN 50393 (Corresponds to DIN VDE 0278-393)