HellermannTyton Right Angle Black, Fluid Resistant Elastomer, 30mm

Технически документи
Спецификации
Brand
HellermannTytonType
Right Angle
Inside Diameter Primary
30mm
Inside Diameter (Primary)
30mm
Inside Diameter Secondary
30mm
Inside Diameter (Secondary)
30mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
15.5mm
Shrunk Diameter (Primary)
15.5mm
Shrunk Diameter Secondary
6mm
Shrunk Diameter (Secondary)
6mm
Страна на произход
United Kingdom
Детайли за продукта
Heatshrink Mouldings, Series 1100
VG standard-compliant heatshrink connector terminal housing with inner lip, angled
Suitable for connecting circular connectors on thin cables
Ensure mechanical protection and strain relief
€ 15,64
€ 15,64 Всеки (ex VAT)
1
€ 15,64
€ 15,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 15,64 |
15 - 49 | € 14,86 |
50+ | € 14,04 |
Технически документи
Спецификации
Brand
HellermannTytonType
Right Angle
Inside Diameter Primary
30mm
Inside Diameter (Primary)
30mm
Inside Diameter Secondary
30mm
Inside Diameter (Secondary)
30mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
15.5mm
Shrunk Diameter (Primary)
15.5mm
Shrunk Diameter Secondary
6mm
Shrunk Diameter (Secondary)
6mm
Страна на произход
United Kingdom
Детайли за продукта
Heatshrink Mouldings, Series 1100
VG standard-compliant heatshrink connector terminal housing with inner lip, angled
Suitable for connecting circular connectors on thin cables
Ensure mechanical protection and strain relief