HellermannTyton Y Joint Black, Polyolefin Cross Linked (POX) Adhesive Lined, 33mm

Номер на артикул на RS: 622-3833Марка: HellermannTyton№ по каталога на производителя: 402-23058 223-2-B8W-PO-X-BKDistrelec Article No.: 30048438
brand-logo

Технически документи

Спецификации

Type

Y Joint

Inside Diameter Primary

33mm

Inside Diameter Secondary

17.5mm

Adhesive Lined

Yes

Material

Polyolefin Cross Linked (POX)

Number of Breakouts

2

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Shrunk Diameter Primary

9.4mm

Standards Met

ELV, RoHS Compliant

Shrunk Diameter Secondary

4.1mm

Series

Helashrink 200

Страна на произход

United Kingdom

Детайли за продукта

HEV End Closure

Strain relief for multi-stranded cable
Inner coating with hot melt
Good seal against moisture and environmental influences
High mechanical stability and resistance

Approvals

DNV

Може да се интересувате от

€ 22,77

€ 22,77 Всеки (ex VAT)

HellermannTyton Y Joint Black, Polyolefin Cross Linked (POX) Adhesive Lined, 33mm

€ 22,77

€ 22,77 Всеки (ex VAT)

HellermannTyton Y Joint Black, Polyolefin Cross Linked (POX) Adhesive Lined, 33mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 22,77
15 - 49€ 21,64
50+€ 20,50
Може да се интересувате от

Технически документи

Спецификации

Type

Y Joint

Inside Diameter Primary

33mm

Inside Diameter Secondary

17.5mm

Adhesive Lined

Yes

Material

Polyolefin Cross Linked (POX)

Number of Breakouts

2

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Shrunk Diameter Primary

9.4mm

Standards Met

ELV, RoHS Compliant

Shrunk Diameter Secondary

4.1mm

Series

Helashrink 200

Страна на произход

United Kingdom

Детайли за продукта

HEV End Closure

Strain relief for multi-stranded cable
Inner coating with hot melt
Good seal against moisture and environmental influences
High mechanical stability and resistance

Approvals

DNV

Може да се интересувате от