HellermannTyton Straight Black, Polyplefin, 43mm

Технически документи
Спецификации
Brand
HellermannTytonType
Straight
Inside Diameter Primary
43mm
Inside Diameter (Primary)
43mm
Inside Diameter Secondary
43mm
Inside Diameter (Secondary)
43mm
Adhesive Lined
No
Material
Polyplefin
Number of Breakouts
1
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
28mm
Shrunk Diameter (Primary)
28mm
Standards Met
RoHS
Shrunk Diameter Secondary
10mm
Shrunk Diameter (Secondary)
10mm
Series
Helashrink 150
Страна на произход
United Kingdom
Детайли за продукта
Heatshrink mouldings, Series 100
Heatshrink connector terminal housing, straight
The inner lip guarantees increased strain relief
For use with circular connectors to VG standard
Protects against environmental influences
€ 21,01
€ 21,01 Всеки (ex VAT)
1
€ 21,01
€ 21,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 21,01 |
15 - 49 | € 19,97 |
50+ | € 18,93 |
Технически документи
Спецификации
Brand
HellermannTytonType
Straight
Inside Diameter Primary
43mm
Inside Diameter (Primary)
43mm
Inside Diameter Secondary
43mm
Inside Diameter (Secondary)
43mm
Adhesive Lined
No
Material
Polyplefin
Number of Breakouts
1
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
28mm
Shrunk Diameter (Primary)
28mm
Standards Met
RoHS
Shrunk Diameter Secondary
10mm
Shrunk Diameter (Secondary)
10mm
Series
Helashrink 150
Страна на произход
United Kingdom
Детайли за продукта
Heatshrink mouldings, Series 100
Heatshrink connector terminal housing, straight
The inner lip guarantees increased strain relief
For use with circular connectors to VG standard
Protects against environmental influences