HellermannTyton Straight Black, Fluid Resistant Elastomer, 31mm

Технически документи
Спецификации
Brand
HellermannTytonType
Straight
Inside Diameter Primary
31mm
Inside Diameter Secondary
31mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
18mm
Shrunk Diameter Secondary
7mm
Страна на произход
United Kingdom
Детайли за продукта
Heatshrink mouldings, Series 100
Heatshrink connector terminal housing, straight
The inner lip guarantees increased strain relief
For use with circular connectors to VG standard
Protects against environmental influences
€ 15,32
€ 15,32 Всеки (ex VAT)
1
€ 15,32
€ 15,32 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 15,32 |
15 - 49 | € 14,54 |
50+ | € 13,81 |
Технически документи
Спецификации
Brand
HellermannTytonType
Straight
Inside Diameter Primary
31mm
Inside Diameter Secondary
31mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
18mm
Shrunk Diameter Secondary
7mm
Страна на произход
United Kingdom
Детайли за продукта
Heatshrink mouldings, Series 100
Heatshrink connector terminal housing, straight
The inner lip guarantees increased strain relief
For use with circular connectors to VG standard
Protects against environmental influences