HellermannTyton LVK Heat-Shrink Cable Joint Kit, 95 → 300mm²

Технически документи
Спецификации
Brand
HellermannTytonProduct Type
Cable Joint Kit
Cable Size
95 → 300mm²
Kit Includes
1 x Outer Sleeve, 4 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth
Fire Behaviour
Halogen Free
Series
LVK
Application
Low voltage connections
Material
Heat-Shrink
Страна на произход
China
Детайли за продукта
LVK Heat Shrink Cable Joint
Low voltage heat shrink cable joint kits that are suitable for connecting universal unarmoured plastic cables and pipes manufactured from PVC, PE and VPE. The tubing voltage range is 0.6/1 kV and is manufactured from cross linked Polyolefin, with a heat shrink ratio of up to 4:1 Due to the slim design of the cable joint kit, it is ideal for use in confined areas such as cable trays. Each kit comprises outside sleeve, inside sleeves, cleaning cloth, emery cloth and assembly instructions.
Features and Benefits
Universally suitable for connecting of cables and wires
Simple and easy to use
High-quality thermoplastic adhesive
Light and compact for space and weight savings
Good corrosion protection properties with excellent abrasion and weathering resistance
Excellent shrink characteristics
Resistant to chemical influences
High UV resistance
Halogen free
Heat Shrink Cable Joints
€ 75,78
€ 75,78 Всеки (ex VAT)
1
€ 75,78
€ 75,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 75,78 |
15 - 49 | € 71,99 |
50+ | € 70,48 |
Технически документи
Спецификации
Brand
HellermannTytonProduct Type
Cable Joint Kit
Cable Size
95 → 300mm²
Kit Includes
1 x Outer Sleeve, 4 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth
Fire Behaviour
Halogen Free
Series
LVK
Application
Low voltage connections
Material
Heat-Shrink
Страна на произход
China
Детайли за продукта
LVK Heat Shrink Cable Joint
Low voltage heat shrink cable joint kits that are suitable for connecting universal unarmoured plastic cables and pipes manufactured from PVC, PE and VPE. The tubing voltage range is 0.6/1 kV and is manufactured from cross linked Polyolefin, with a heat shrink ratio of up to 4:1 Due to the slim design of the cable joint kit, it is ideal for use in confined areas such as cable trays. Each kit comprises outside sleeve, inside sleeves, cleaning cloth, emery cloth and assembly instructions.
Features and Benefits
Universally suitable for connecting of cables and wires
Simple and easy to use
High-quality thermoplastic adhesive
Light and compact for space and weight savings
Good corrosion protection properties with excellent abrasion and weathering resistance
Excellent shrink characteristics
Resistant to chemical influences
High UV resistance
Halogen free