Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Heat Shrink Tubing, Black, Blue, Green/Yellow, Red, White 3mm Sleeve Dia. x 35mm Length 3:1 Ratio,

Номер на артикул на RS: 711-4783Марка: HellermannTyton№ по каталога на производителя: 380-03005 SHRINKIT 321 UNIVERSAL BASIC-PO-X-MIX
brand-logo

Технически документи

Спецификации

Sleeve Diameter

3 mm, 6 mm, 9 mm, 12 mm, 18mm

Colour

Black, Blue, Green/Yellow, Red, White

Shrunk Diameter

Assortment

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

35mm

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

RoHS Compliant

Series

ShrinKit 321

Страна на произход

Germany

Детайли за продукта

ShrinKit 321 Universal Basic Heatshrink Tubing Kit

The ShrinKit 321 Universal basic has set a new standard in heat shrink tubing. The universal basic offers many applications with the ideal ratio of 3:1 being perfectly suited to the electronics industry and electrical installation.

Features and Benefits

• Compact and handy kit
• Case can be re-used for storing nails, screws, nuts, fish hooks, etc.
• Self-extinguishing outside wall
• Dielectric strength: 20 kV/mm
• Operating temperature: -55 to 135°C

Why should I use ShrinKit 321 Universal Basic heatshrink tubing kit?
This compact kit contains a selection of widely used coloured tubing in five sizes and five colours in different lengths. The kit contains 177 pieces in total. The heat shrinkable tubing has a 3:1 shrink ratio offering a variety of applications and usability.

What comes in the box?
• 177 pre-cut pieces in five sizes
• Sizes range from 3mm to 18mm
• Black and coloured tubing

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Информацията за складовите наличности временно не е налична.

€ 53,47

€ 53,47 Всеки (ex VAT)

HellermannTyton Heat Shrink Tubing, Black, Blue, Green/Yellow, Red, White 3mm Sleeve Dia. x 35mm Length 3:1 Ratio,

€ 53,47

€ 53,47 Всеки (ex VAT)

HellermannTyton Heat Shrink Tubing, Black, Blue, Green/Yellow, Red, White 3mm Sleeve Dia. x 35mm Length 3:1 Ratio,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 53,47
15 - 49€ 50,75
50+€ 48,12

Технически документи

Спецификации

Sleeve Diameter

3 mm, 6 mm, 9 mm, 12 mm, 18mm

Colour

Black, Blue, Green/Yellow, Red, White

Shrunk Diameter

Assortment

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

35mm

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

RoHS Compliant

Series

ShrinKit 321

Страна на произход

Germany

Детайли за продукта

ShrinKit 321 Universal Basic Heatshrink Tubing Kit

The ShrinKit 321 Universal basic has set a new standard in heat shrink tubing. The universal basic offers many applications with the ideal ratio of 3:1 being perfectly suited to the electronics industry and electrical installation.

Features and Benefits

• Compact and handy kit
• Case can be re-used for storing nails, screws, nuts, fish hooks, etc.
• Self-extinguishing outside wall
• Dielectric strength: 20 kV/mm
• Operating temperature: -55 to 135°C

Why should I use ShrinKit 321 Universal Basic heatshrink tubing kit?
This compact kit contains a selection of widely used coloured tubing in five sizes and five colours in different lengths. The kit contains 177 pieces in total. The heat shrinkable tubing has a 3:1 shrink ratio offering a variety of applications and usability.

What comes in the box?
• 177 pre-cut pieces in five sizes
• Sizes range from 3mm to 18mm
• Black and coloured tubing

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.