Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Heat Shrink Tubing, Assorted 1.5 → 24mm Sleeve Dia. x 40 → 603mm Length 3:1 Ratio,

Номер на артикул на RS: 151-830Марка: HellermannTyton№ по каталога на производителя: 380-03002 SHRINKIT 321 UNIVERSAL-PO-X-MIXDistrelec Article No.: 30396611
brand-logo

Технически документи

Спецификации

Sleeve Diameter

1.5 → 24mm

Colour

Assorted

Shrunk Diameter

1 → 20mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

40 → 603mm

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Standards Met

RoHS

Series

ShrinKit 321 Universal

Distrelec Product Id

30396611

Страна на произход

Spain

Детайли за продукта

ShrinKit 321 Universal Heatshrink Tubing Kit

ShrinKit 321 is a family of five heat shrink tubing assortments in a handy assembly kit. The range consists of ShrinKit 321 Universal, ShrinKit 321 Universal Basic, ShrinKit 321 Basic, ShrinKit 321-A (a dual wall tubing) and ShrinKit 321-A Basic. With their shrink ratio of 3:1, these products replace many differently sized tubing solutions by fitting almost any heat shrink requirements. Choosing the required product is simple as the tubings are identified by size, length and content printed on every compartment of the assortment boxes.

Features and Benefits

• Reusable kit
• Wide range of sizes, colours and lengths
• Insulating
• Bend protection
• Self-extinguishing (except for transparent)
• Operating temperature: -55 °C to +135 °C

Product Application Information

• Electronics industry
• Electrical installation

Approvals

RoHS, SAE

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 147,08

€ 147,08 1 Kit (ex VAT)

HellermannTyton Heat Shrink Tubing, Assorted 1.5 → 24mm Sleeve Dia. x 40 → 603mm Length 3:1 Ratio,

€ 147,08

€ 147,08 1 Kit (ex VAT)

HellermannTyton Heat Shrink Tubing, Assorted 1.5 → 24mm Sleeve Dia. x 40 → 603mm Length 3:1 Ratio,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 147,08
15 - 49€ 139,73
50+€ 132,38
Може да се интересувате от

Технически документи

Спецификации

Sleeve Diameter

1.5 → 24mm

Colour

Assorted

Shrunk Diameter

1 → 20mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

40 → 603mm

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Standards Met

RoHS

Series

ShrinKit 321 Universal

Distrelec Product Id

30396611

Страна на произход

Spain

Детайли за продукта

ShrinKit 321 Universal Heatshrink Tubing Kit

ShrinKit 321 is a family of five heat shrink tubing assortments in a handy assembly kit. The range consists of ShrinKit 321 Universal, ShrinKit 321 Universal Basic, ShrinKit 321 Basic, ShrinKit 321-A (a dual wall tubing) and ShrinKit 321-A Basic. With their shrink ratio of 3:1, these products replace many differently sized tubing solutions by fitting almost any heat shrink requirements. Choosing the required product is simple as the tubings are identified by size, length and content printed on every compartment of the assortment boxes.

Features and Benefits

• Reusable kit
• Wide range of sizes, colours and lengths
• Insulating
• Bend protection
• Self-extinguishing (except for transparent)
• Operating temperature: -55 °C to +135 °C

Product Application Information

• Electronics industry
• Electrical installation

Approvals

RoHS, SAE

Може да се интересувате от