HellermannTyton Hot Melt Tape 10m Length

Технически документи
Спецификации
Brand
HellermannTytonMaterial
Ethylenevinylacetate (EVA)
Length
10m
Colour
Clear
Width
25mm
Braided
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Series
HMT200A
Standards Met
RoHS Compliant
Product Type
Heat Sink Compound
Страна на произход
United Kingdom
Детайли за продукта
HMT200A Hot Melt Tape for Heat Shrinkable Tubing and Shapes
HMT200A is an adhesive hot melt tape designed for use with heat shrink sleeving and mouldings to provide sealing against humidity. It is designed to be used beneath tubing or heat shrinkable shapes.
Hot melt tape flows when heated to seal against moisture
For heat shrink tubing and mouldings
Translucent
Melting point starts from +95°C
Operating temperature -55°C to +105°C
Hot Melt Tape
€ 22,13
€ 22,13 Всеки (ex VAT)
1
€ 22,13
€ 22,13 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 22,13 |
15 - 49 | € 21,03 |
50+ | € 20,34 |
Технически документи
Спецификации
Brand
HellermannTytonMaterial
Ethylenevinylacetate (EVA)
Length
10m
Colour
Clear
Width
25mm
Braided
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Series
HMT200A
Standards Met
RoHS Compliant
Product Type
Heat Sink Compound
Страна на произход
United Kingdom
Детайли за продукта
HMT200A Hot Melt Tape for Heat Shrinkable Tubing and Shapes
HMT200A is an adhesive hot melt tape designed for use with heat shrink sleeving and mouldings to provide sealing against humidity. It is designed to be used beneath tubing or heat shrinkable shapes.
Hot melt tape flows when heated to seal against moisture
For heat shrink tubing and mouldings
Translucent
Melting point starts from +95°C
Operating temperature -55°C to +105°C