Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 5m Length 2:1 Ratio, LVR Series

Номер на артикул на RS: 452-482Марка: HellermannTyton№ по каталога на производителя: 344-00240 LVR-2.4/1.2-PVC-BKDistrelec Article No.: 30421738
brand-logo

Технически документи

Спецификации

Sleeve Diameter

2.4mm

Colour

Black

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Material

PVC

Operating Temperature Range

-30 → +105 °C

Flame Retardant

Yes

Halogen Free

No

Series

LVR

Standards Met

RoHS Compliant

Distrelec Product Id

30421738

Страна на произход

United Kingdom

Детайли за продукта

Isolvin LVR

Self-extinguishing PVC heat-shrink tube, cadmium-free
For insulating and protecting power rails, drive shafts, batteries and grips
Dielectric strength 15 kV/mm in accordance with IEC243
Good chemical and mechanical resistance
Fire protection characteristics in accordance with ASTM D2671

Информацията за складовите наличности временно не е налична.

€ 6,12

€ 6,12 1 Reel of 5 Metres (ex VAT)

HellermannTyton Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 5m Length 2:1 Ratio, LVR Series

€ 6,12

€ 6,12 1 Reel of 5 Metres (ex VAT)

HellermannTyton Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 5m Length 2:1 Ratio, LVR Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 6,12
15 - 49€ 5,80
50+€ 5,54

Технически документи

Спецификации

Sleeve Diameter

2.4mm

Colour

Black

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Material

PVC

Operating Temperature Range

-30 → +105 °C

Flame Retardant

Yes

Halogen Free

No

Series

LVR

Standards Met

RoHS Compliant

Distrelec Product Id

30421738

Страна на произход

United Kingdom

Детайли за продукта

Isolvin LVR

Self-extinguishing PVC heat-shrink tube, cadmium-free
For insulating and protecting power rails, drive shafts, batteries and grips
Dielectric strength 15 kV/mm in accordance with IEC243
Good chemical and mechanical resistance
Fire protection characteristics in accordance with ASTM D2671