HellermannTyton Halogen Free Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 150m Length 2:1 Ratio, SE28 Series

Номер на артикул на RS: 914-6837Марка: HellermannTyton№ по каталога на производителя: 342-20000 SE28 3.2/1.6-POA-BK
brand-logo

Технически документи

Спецификации

Sleeve Diameter

3.2mm

Colour

Black

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

150m

Material

Elastomer

Operating Temperature Range

-75 → +150 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

NF F, SAE, VG

Series

SE28

Страна на произход

Japan

Детайли за продукта

SE28 Heat Shrink Tubing

SE28 is a range of heat shrink tubing manufactured from cross-linked elastomeric material for prolonged use at high temperatures. It is ideal for long-term protection of cables and wire harnesses in high performance applications in military equipment, motor sports, and aviation.

Features and Benefits

Flexible, high performance elastomeric heat shrink tubing
2:1 shrink ratio
Resistant to diesel fuel, aviation and hydraulic fluids
Provides protection against abrasion and mechanical damage
Ideal for aerospace, defence, railway and automotive applications

Информацията за складовите наличности временно не е налична.

€ 1 232,69

€ 1 232,69 1 Reel of 150 Metres (ex VAT)

HellermannTyton Halogen Free Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 150m Length 2:1 Ratio, SE28 Series

€ 1 232,69

€ 1 232,69 1 Reel of 150 Metres (ex VAT)

HellermannTyton Halogen Free Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 150m Length 2:1 Ratio, SE28 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sleeve Diameter

3.2mm

Colour

Black

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

150m

Material

Elastomer

Operating Temperature Range

-75 → +150 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

NF F, SAE, VG

Series

SE28

Страна на произход

Japan

Детайли за продукта

SE28 Heat Shrink Tubing

SE28 is a range of heat shrink tubing manufactured from cross-linked elastomeric material for prolonged use at high temperatures. It is ideal for long-term protection of cables and wire harnesses in high performance applications in military equipment, motor sports, and aviation.

Features and Benefits

Flexible, high performance elastomeric heat shrink tubing
2:1 shrink ratio
Resistant to diesel fuel, aviation and hydraulic fluids
Provides protection against abrasion and mechanical damage
Ideal for aerospace, defence, railway and automotive applications