HellermannTyton Heat Shrink Tubing, Black 18mm Sleeve Dia. x 5m Length 3:1 Ratio, TF31 Series

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
18mm
Colour
Black
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
5m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Series
TF31
Страна на произход
Germany
Детайли за продукта
Heatshrink tubing TF31
Heat-shrink tubing made from polyolefin
For insulating and sheathing cables and wires
Fire protection characteristics in accordance with ASTM D876
Approvals
UL 224 VW1
€ 38,43
€ 38,43 1 Reel of 5 Metres (ex VAT)
1
€ 38,43
€ 38,43 1 Reel of 5 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 38,43 |
15 - 49 | € 36,54 |
50+ | € 34,62 |
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
18mm
Colour
Black
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
5m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Series
TF31
Страна на произход
Germany
Детайли за продукта
Heatshrink tubing TF31
Heat-shrink tubing made from polyolefin
For insulating and sheathing cables and wires
Fire protection characteristics in accordance with ASTM D876
Approvals
UL 224 VW1