HellermannTyton Heat Shrink Tubing, Black 1.5mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
1.5mm
Colour
Black
Shrunk Diameter
0.5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
30m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Series
TF31
Страна на произход
Japan
Детайли за продукта
HellermanTyton Heatshrinkable Tubing TF Series
The TF Series tubing is an ideal heatshrinkable sleeve where higher fire protection is required. It is used for protection insulation and cable, identification and light duty harnesses.
Thin walled
Flexible
Polyolefin cross linked material (PO-X)
Reduced inventory due to fewer sizes covering wider diameter ranges
Fast shrinking
Low shrink temperature
Flame Retardant
3:1 Shrink Ratio
Standards
UL224 VW1, ASTM D876, CSA, UL224, RoHS
€ 77,34
€ 77,34 1 Reel of 30 Metres (ex VAT)
1
€ 77,34
€ 77,34 1 Reel of 30 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 77,34 |
15 - 49 | € 73,46 |
50+ | € 71,15 |
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
1.5mm
Colour
Black
Shrunk Diameter
0.5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
30m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Series
TF31
Страна на произход
Japan
Детайли за продукта
HellermanTyton Heatshrinkable Tubing TF Series
The TF Series tubing is an ideal heatshrinkable sleeve where higher fire protection is required. It is used for protection insulation and cable, identification and light duty harnesses.
Thin walled
Flexible
Polyolefin cross linked material (PO-X)
Reduced inventory due to fewer sizes covering wider diameter ranges
Fast shrinking
Low shrink temperature
Flame Retardant
3:1 Shrink Ratio
Standards
UL224 VW1, ASTM D876, CSA, UL224, RoHS