HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 95mm Sleeve Dia. x 1m Length 4:1 Ratio, TREDUX-MA47 Series

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
95mm
Colour
Black
Shrunk Diameter
30mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +80 °C
Series
TREDUX-MA47
Страна на произход
China
Детайли за продукта
Tredux Heat-Shrink Tubing, Medium-Walled
Black heat-shrink tubing in 1 m lengths
With internal adhesive
Medium-walled
Reliable electrical insulation
Mechanical protection of overground and underground cables and lines
Resistant to solvents, acids and alkaline solutions
Thermoplastic internal adhesive offers good protection against moisture and weather conditions
€ 52,29
€ 52,29 Всеки (ex VAT)
1
€ 52,29
€ 52,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 52,29 |
15 - 49 | € 49,69 |
50+ | € 47,07 |
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
95mm
Colour
Black
Shrunk Diameter
30mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +80 °C
Series
TREDUX-MA47
Страна на произход
China
Детайли за продукта
Tredux Heat-Shrink Tubing, Medium-Walled
Black heat-shrink tubing in 1 m lengths
With internal adhesive
Medium-walled
Reliable electrical insulation
Mechanical protection of overground and underground cables and lines
Resistant to solvents, acids and alkaline solutions
Thermoplastic internal adhesive offers good protection against moisture and weather conditions