HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 95mm Sleeve Dia. x 1m Length 4:1 Ratio, MA47

Номер на артикул на RS: 450-559Марка: HellermannTyton№ по каталога на производителя: 323-20950 MA47-95/30-PO-X-BK
brand-logo

Технически документи

Спецификации

Sleeve Diameter

95mm

Colour

Black

Shrunk Diameter

30mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +80 °C

Halogen Free

Yes

Series

MA47

Страна на произход

China

Детайли за продукта

Heatshrink Tubing MA47

Medium walled adhesive lined heatshrink tubing with a shrink ratio of 4:1. The tubing provides insulation and protection of low voltage cable joints and terminations above and below ground. The heatshrink has an inner adhesive that provides additional protection against moisture and weather conditions.


Key Features
• Medium walled heatshrink tubing
• Shrink ratio of 4:1
• Provides robust insulation
• Adhesive lined
• Protects against humidity and other environmental factors

Информацията за складовите наличности временно не е налична.

€ 38,50

€ 38,50 Всеки (ex VAT)

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 95mm Sleeve Dia. x 1m Length 4:1 Ratio, MA47

€ 38,50

€ 38,50 Всеки (ex VAT)

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 95mm Sleeve Dia. x 1m Length 4:1 Ratio, MA47
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 38,50
15 - 49€ 36,54
50+€ 34,61

Технически документи

Спецификации

Sleeve Diameter

95mm

Colour

Black

Shrunk Diameter

30mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +80 °C

Halogen Free

Yes

Series

MA47

Страна на произход

China

Детайли за продукта

Heatshrink Tubing MA47

Medium walled adhesive lined heatshrink tubing with a shrink ratio of 4:1. The tubing provides insulation and protection of low voltage cable joints and terminations above and below ground. The heatshrink has an inner adhesive that provides additional protection against moisture and weather conditions.


Key Features
• Medium walled heatshrink tubing
• Shrink ratio of 4:1
• Provides robust insulation
• Adhesive lined
• Protects against humidity and other environmental factors