HellermannTyton Halogen Free Heat Shrink Tubing, Black 95mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47 Series

Номер на артикул на RS: 450-521Марка: HellermannTyton№ по каталога на производителя: 323-10950 MU47-95/30-PO-X-BK
brand-logo

Технически документи

Спецификации

Sleeve Diameter

95mm

Colour

Black

Shrunk Diameter

30mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

4:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

No

Halogen Free

Yes

Series

MU47

Standards Met

RoHS Compliant

Страна на произход

China

Детайли за продукта

MA47/MU47 Heatshrink Tubing

Medium-walled heatshrink tubing made from polyolefin (PEX)
Good mechanical strength
Resistant to solvents, acids and bases
Dielectric strength: 20 kV / m

Информацията за складовите наличности временно не е налична.

€ 35,04

€ 35,04 Всеки (ex VAT)

HellermannTyton Halogen Free Heat Shrink Tubing, Black 95mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47 Series

€ 35,04

€ 35,04 Всеки (ex VAT)

HellermannTyton Halogen Free Heat Shrink Tubing, Black 95mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 35,04
15 - 49€ 33,32
50+€ 31,53

Технически документи

Спецификации

Sleeve Diameter

95mm

Colour

Black

Shrunk Diameter

30mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

4:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

No

Halogen Free

Yes

Series

MU47

Standards Met

RoHS Compliant

Страна на произход

China

Детайли за продукта

MA47/MU47 Heatshrink Tubing

Medium-walled heatshrink tubing made from polyolefin (PEX)
Good mechanical strength
Resistant to solvents, acids and bases
Dielectric strength: 20 kV / m