Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1.2m Length 6:1 Ratio, HA67

Номер на артикул на RS: 728-4696Марка: HellermannTyton№ по каталога на производителя: 321-30000 HA67-19.0/3.2-PO-X-BKDistrelec Article No.: 15516860
brand-logo

Технически документи

Спецификации

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

6:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Halogen Free

Yes

Series

HA67

Distrelec Product Id

15516860

Страна на произход

China

Детайли за продукта

Heatshrink Tubing HA67 6:1

Thick walled heatshrink tubing, halogen free
The thermoplastic adhesive lined tubing
Provides environmental sealing, excellent insulation and resistance to impact and abrasion

HA67 high shrink ratio heavy duty heat shrinkable tubing designed to pass over large size connectors and shrink down onto much smaller cable jackets

Информацията за складовите наличности временно не е налична.

€ 17,07

€ 17,07 Всеки (ex VAT)

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1.2m Length 6:1 Ratio, HA67

€ 17,07

€ 17,07 Всеки (ex VAT)

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1.2m Length 6:1 Ratio, HA67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 17,07
15 - 49€ 16,23
50+€ 15,32

Технически документи

Спецификации

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

6:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Halogen Free

Yes

Series

HA67

Distrelec Product Id

15516860

Страна на произход

China

Детайли за продукта

Heatshrink Tubing HA67 6:1

Thick walled heatshrink tubing, halogen free
The thermoplastic adhesive lined tubing
Provides environmental sealing, excellent insulation and resistance to impact and abrasion

HA67 high shrink ratio heavy duty heat shrinkable tubing designed to pass over large size connectors and shrink down onto much smaller cable jackets