HellermannTyton Heat Shrink Tubing, Green/Yellow 3mm Sleeve Dia. x 1m Length 3:1 Ratio, TREDUX Series

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
3mm
Colour
Green/Yellow
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Series
TREDUX
Страна на произход
China
Детайли за продукта
Tredux Heat-Shrink Tubing, Thin-Walled
TREDUX thin wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires. It is suitable for use in the solar energy, wind energy, electronics, shipbuilding, and defence sectors.
Features and Benefits
Thin walled flexible heat-shrink tubing
Reliable electrical insulation
Voltage range 600V
Mechanical protection of cables and wires
Cross-linked polyolefin
Heatshrink ratio 3:1
Easy quick installation using torch or heat gun
500% elongations at break
Why should I use TREDUX Heat-shrink tubing?
The shrink 3:1 ratio conforms to highly variable substrates and replaces many different sized tubing solutions by fitting almost any heat shrink task. It is also usable for a wide variety of industries making it very versatile.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
€ 4,76
€ 4,76 Всеки (ex VAT)
1
€ 4,76
€ 4,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 4,76 |
15 - 49 | € 4,52 |
50+ | € 4,25 |
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
3mm
Colour
Green/Yellow
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Series
TREDUX
Страна на произход
China
Детайли за продукта
Tredux Heat-Shrink Tubing, Thin-Walled
TREDUX thin wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires. It is suitable for use in the solar energy, wind energy, electronics, shipbuilding, and defence sectors.
Features and Benefits
Thin walled flexible heat-shrink tubing
Reliable electrical insulation
Voltage range 600V
Mechanical protection of cables and wires
Cross-linked polyolefin
Heatshrink ratio 3:1
Easy quick installation using torch or heat gun
500% elongations at break
Why should I use TREDUX Heat-shrink tubing?
The shrink 3:1 ratio conforms to highly variable substrates and replaces many different sized tubing solutions by fitting almost any heat shrink task. It is also usable for a wide variety of industries making it very versatile.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.