HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA37 Series

Номер на артикул на RS: 829-6076Марка: HellermannTyton№ по каталога на производителя: 315-13004 TA37 12-4-PO-X-BK
brand-logo

Технически документи

Спецификации

Sleeve Diameter

12mm

Colour

Black

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin Cross Linked (POX)

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Series

TA37

Страна на произход

Japan

Детайли за продукта

Heatshrink Tubing 3:1

The TA37 Series heatshrink tubing is flame retardant and has a low smoke index. This enables the heatshrink tubing to be used in safety sensitive areas.

Thin wall
Adhesive lined heatshrink tubing
Halogen Free
Flame retardant
Unique combination of halogen free, flame retardant and adhesive lined
Underground specifications LUL E1042-A6, BS6853
Applications include the railway industry

Standards

CEN TS 45545-2:HL3, BS6853, LUL E1042:A6, HF,LFH,RoHS

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,94

€ 30,94 Всеки (ex VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA37 Series

€ 30,94

€ 30,94 Всеки (ex VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA37 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 30,94
15 - 49€ 29,42
50+€ 28,46
Може да се интересувате от

Технически документи

Спецификации

Sleeve Diameter

12mm

Colour

Black

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin Cross Linked (POX)

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Series

TA37

Страна на произход

Japan

Детайли за продукта

Heatshrink Tubing 3:1

The TA37 Series heatshrink tubing is flame retardant and has a low smoke index. This enables the heatshrink tubing to be used in safety sensitive areas.

Thin wall
Adhesive lined heatshrink tubing
Halogen Free
Flame retardant
Unique combination of halogen free, flame retardant and adhesive lined
Underground specifications LUL E1042-A6, BS6853
Applications include the railway industry

Standards

CEN TS 45545-2:HL3, BS6853, LUL E1042:A6, HF,LFH,RoHS

Може да се интересувате от