HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA37

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
3mm
Colour
Black
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polyolefin Cross Linked (POX)
Operating Temperature Range
-40 → +105 °C
Flame Retardant
Yes
Halogen Free
Yes
Standards Met
RoHS Compliant
Series
TA37
Distrelec Product Id
30048497
Страна на произход
Japan
Детайли за продукта
Heatshrink Tubing 3:1
The TA37 Series heatshrink tubing is flame retardant and has a low smoke index. This enables the heatshrink tubing to be used in safety sensitive areas.
Thin wall
Adhesive lined heatshrink tubing
Halogen Free
Flame retardant
Unique combination of halogen free, flame retardant and adhesive lined
Underground specifications LUL E1042-A6, BS6853
Applications include the railway industry
Standards
CEN TS 45545-2:HL3, BS6853, LUL E1042:A6, HF,LFH,RoHS
€ 10,76
€ 10,76 Всеки (ex VAT)
1
€ 10,76
€ 10,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 10,76 |
15 - 49 | € 10,20 |
50+ | € 9,88 |
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
3mm
Colour
Black
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polyolefin Cross Linked (POX)
Operating Temperature Range
-40 → +105 °C
Flame Retardant
Yes
Halogen Free
Yes
Standards Met
RoHS Compliant
Series
TA37
Distrelec Product Id
30048497
Страна на произход
Japan
Детайли за продукта
Heatshrink Tubing 3:1
The TA37 Series heatshrink tubing is flame retardant and has a low smoke index. This enables the heatshrink tubing to be used in safety sensitive areas.
Thin wall
Adhesive lined heatshrink tubing
Halogen Free
Flame retardant
Unique combination of halogen free, flame retardant and adhesive lined
Underground specifications LUL E1042-A6, BS6853
Applications include the railway industry
Standards
CEN TS 45545-2:HL3, BS6853, LUL E1042:A6, HF,LFH,RoHS