HellermannTyton Halogen Free Heat Shrink Tubing, Clear 4.8mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN24 Series

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
4.8mm
Colour
Clear
Shrunk Diameter
2.4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1m
Material
Polyolefin
Operating Temperature Range
-55 → + 135 °C
Flame Retardant
Yes
Halogen Free
Yes
Series
TCN24
Детайли за продукта
HellermanTyton 2:1 Halogen Free Heatshrink Tubing TCN24 Series
The TCN24 Series is high high-quality flexible cross linked heatshrink tubing. This heatshrink tubing has the added value of being halogen free with a shrink ration of 2:1. The TCN24 series is ideal for use over cable joints or terminations as insulation. TCN24 is also designed for use with cable bundling in harness work.
Standards
SAE-AMS-DTL-23053/5 Class 1 & 3, VW-1 (using UL224)
€ 54,34
€ 54,34 1 Box of 24 (ex VAT)
1
€ 54,34
€ 54,34 1 Box of 24 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 54,34 |
15 - 49 | € 51,63 |
50+ | € 50,54 |
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
4.8mm
Colour
Clear
Shrunk Diameter
2.4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1m
Material
Polyolefin
Operating Temperature Range
-55 → + 135 °C
Flame Retardant
Yes
Halogen Free
Yes
Series
TCN24
Детайли за продукта
HellermanTyton 2:1 Halogen Free Heatshrink Tubing TCN24 Series
The TCN24 Series is high high-quality flexible cross linked heatshrink tubing. This heatshrink tubing has the added value of being halogen free with a shrink ration of 2:1. The TCN24 series is ideal for use over cable joints or terminations as insulation. TCN24 is also designed for use with cable bundling in harness work.
Standards
SAE-AMS-DTL-23053/5 Class 1 & 3, VW-1 (using UL224)