HellermannTyton Halogen Free Heat Shrink Tubing, Green/Yellow 9.5mm Sleeve Dia. x 1m Length 2:1 Ratio, TFN21 Series

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
9.5mm
Colour
Green/Yellow
Shrunk Diameter
4.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
Yes
Series
TFN21
Standards Met
cULus Recognised, UL, UL 224
Детайли за продукта
HellermanTyton 2:1 Flame Retardant Heatshrink Tubing TFN21 Series
TFN21 Series heatshrink tubing is a flexible, high-quality flame retardant tubing. The cross linked polyolefin tubing has a shrink ratio of 2:1 and operating temperature of -55°C to +135°C. The TFN21 is designed for use as insulation over cable joints or terminations. These heatshrink products can also be used for harness work cable bundling.
Features and Benefits
High shrink ratio (2:1)
Few sizes cover a wide range of diameters, reducing your inventory
Thin walled and flexible
Fast shrinking and low shrink temperature
Flame-retardant to UL224-VW1 rating
Standards
UL224 125°C 600 V, (CSA file number 2581509), SAE-AMS-DTL-23053/5 Class 1 and 3, UL224 125°C 600 V VW-1
€ 48,31
€ 48,31 1 Box of 20 (ex VAT)
1
€ 48,31
€ 48,31 1 Box of 20 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
9.5mm
Colour
Green/Yellow
Shrunk Diameter
4.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
Yes
Series
TFN21
Standards Met
cULus Recognised, UL, UL 224
Детайли за продукта
HellermanTyton 2:1 Flame Retardant Heatshrink Tubing TFN21 Series
TFN21 Series heatshrink tubing is a flexible, high-quality flame retardant tubing. The cross linked polyolefin tubing has a shrink ratio of 2:1 and operating temperature of -55°C to +135°C. The TFN21 is designed for use as insulation over cable joints or terminations. These heatshrink products can also be used for harness work cable bundling.
Features and Benefits
High shrink ratio (2:1)
Few sizes cover a wide range of diameters, reducing your inventory
Thin walled and flexible
Fast shrinking and low shrink temperature
Flame-retardant to UL224-VW1 rating
Standards
UL224 125°C 600 V, (CSA file number 2581509), SAE-AMS-DTL-23053/5 Class 1 and 3, UL224 125°C 600 V VW-1