HellermannTyton Halogen Free Heat Shrink Tubing, Clear 12.7mm Sleeve Dia. x 50m Length 2:1 Ratio, TF24 Series

Номер на артикул на RS: 914-6893Марка: HellermannTyton№ по каталога на производителя: 309-41273 TF24-12.7/6.4-PO-X-CL
brand-logo

Технически документи

Спецификации

Sleeve Diameter

12.7mm

Colour

Clear

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

50m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Halogen Free

Yes

Standards Met

DEF STAN, SAE, VG

Series

TF24

Страна на произход

Japan

Детайли за продукта

TF24 Transparent Heat Shrink Tubing 2:1

TF24 is a range of transparent, halogen free heat shrink tubing that you can use for a wide range of applications while also permitting inspection. It is ideal for protection of cables and wire, electrical insulation and identification.

Features and Benefits

Flexible, thin walled heat shrink tubing
Halogen free
Good mechanical and chemical resistance
Transparent, allowing for inspection

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 209,25

€ 209,25 1 Reel of 50 Metres (ex VAT)

HellermannTyton Halogen Free Heat Shrink Tubing, Clear 12.7mm Sleeve Dia. x 50m Length 2:1 Ratio, TF24 Series

€ 209,25

€ 209,25 1 Reel of 50 Metres (ex VAT)

HellermannTyton Halogen Free Heat Shrink Tubing, Clear 12.7mm Sleeve Dia. x 50m Length 2:1 Ratio, TF24 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 209,25
15 - 49€ 198,79
50+€ 192,51
Може да се интересувате от

Технически документи

Спецификации

Sleeve Diameter

12.7mm

Colour

Clear

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

50m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Halogen Free

Yes

Standards Met

DEF STAN, SAE, VG

Series

TF24

Страна на произход

Japan

Детайли за продукта

TF24 Transparent Heat Shrink Tubing 2:1

TF24 is a range of transparent, halogen free heat shrink tubing that you can use for a wide range of applications while also permitting inspection. It is ideal for protection of cables and wire, electrical insulation and identification.

Features and Benefits

Flexible, thin walled heat shrink tubing
Halogen free
Good mechanical and chemical resistance
Transparent, allowing for inspection

Може да се интересувате от