HellermannTyton Halogen Free Heat Shrink Tubing, Clear 1.2mm Sleeve Dia. x 100m Length 2:1 Ratio, TF24 Series

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
1.2mm
Colour
Clear
Shrunk Diameter
0.6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
100m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Halogen Free
Yes
Series
TF24
Standards Met
DEF STAN, SAE, VG
Страна на произход
Japan
Детайли за продукта
TF24 Transparent Heat Shrink Tubing 2:1
TF24 is a range of transparent, halogen free heat shrink tubing that you can use for a wide range of applications while also permitting inspection. It is ideal for protection of cables and wire, electrical insulation and identification.
Features and Benefits
Flexible, thin walled heat shrink tubing
Halogen free
Good mechanical and chemical resistance
Transparent, allowing for inspection
€ 184,85
€ 184,85 1 Reel of 100 Metres (ex VAT)
1
€ 184,85
€ 184,85 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 184,85 |
15 - 49 | € 175,60 |
50+ | € 170,05 |
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
1.2mm
Colour
Clear
Shrunk Diameter
0.6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
100m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Halogen Free
Yes
Series
TF24
Standards Met
DEF STAN, SAE, VG
Страна на произход
Japan
Детайли за продукта
TF24 Transparent Heat Shrink Tubing 2:1
TF24 is a range of transparent, halogen free heat shrink tubing that you can use for a wide range of applications while also permitting inspection. It is ideal for protection of cables and wire, electrical insulation and identification.
Features and Benefits
Flexible, thin walled heat shrink tubing
Halogen free
Good mechanical and chemical resistance
Transparent, allowing for inspection