HellermannTyton Halogen Free Heat Shrink Tubing, Black 50.8mm Sleeve Dia. x 60m Length 2:1 Ratio, TF21 Series

Номер на артикул на RS: 914-6865Марка: HellermannTyton№ по каталога на производителя: 309-15080 TF21-50.8/25.4-PO-X-BK
brand-logo

Технически документи

Спецификации

Sleeve Diameter

50.8mm

Colour

Black

Shrunk Diameter

25.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

60m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

TF21

Standards Met

CSA, JAR/FAR, NF F, SAE, UL Listed, UL Recognized

Страна на произход

Japan

Детайли за продукта

TF21 Heat Shrink Tubing

TF21 is a range of versatile heat shrink tubing manufactured from cross-linked polyolefin for a wide range of applications. It is ideal for protection of cables and wire, electrical insulation and identification.

Features and Benefits

Flexible, thin walled heat shrink tubing
Good mechanical stability, strain relief and chemical stability
Tubing can be printed on
Available in black or clear colours
Fire protection characteristics in accordance with ASTM D876

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 159,50

€ 1 159,50 1 Reel of 60 Metres (ex VAT)

HellermannTyton Halogen Free Heat Shrink Tubing, Black 50.8mm Sleeve Dia. x 60m Length 2:1 Ratio, TF21 Series

€ 1 159,50

€ 1 159,50 1 Reel of 60 Metres (ex VAT)

HellermannTyton Halogen Free Heat Shrink Tubing, Black 50.8mm Sleeve Dia. x 60m Length 2:1 Ratio, TF21 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 1 159,50
15 - 49€ 1 101,53
50+€ 1 066,74
Може да се интересувате от

Технически документи

Спецификации

Sleeve Diameter

50.8mm

Colour

Black

Shrunk Diameter

25.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

60m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

TF21

Standards Met

CSA, JAR/FAR, NF F, SAE, UL Listed, UL Recognized

Страна на произход

Japan

Детайли за продукта

TF21 Heat Shrink Tubing

TF21 is a range of versatile heat shrink tubing manufactured from cross-linked polyolefin for a wide range of applications. It is ideal for protection of cables and wire, electrical insulation and identification.

Features and Benefits

Flexible, thin walled heat shrink tubing
Good mechanical stability, strain relief and chemical stability
Tubing can be printed on
Available in black or clear colours
Fire protection characteristics in accordance with ASTM D876

Може да се интересувате от