HellermannTyton Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TF21 Series

Номер на артикул на RS: 450-610Марка: HellermannTyton№ по каталога на производителя: 309-10240 TF21-2.4/1.2-PO-X-BK
brand-logo

Технически документи

Спецификации

Sleeve Diameter

2.4mm

Colour

Black

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TF21

Страна на произход

Germany

Детайли за продукта

TF21 Heat Shrink Tubing

TF21 is a range of versatile heat shrink tubing manufactured from cross-linked polyolefin for a wide range of applications. It is ideal for protection of cables and wire, electrical insulation and identification.

Features and Benefits

Flexible, thin walled heat shrink tubing
Good mechanical stability, strain relief and chemical stability
Tubing can be printed on
Available in black or clear colours
Fire protection characteristics in accordance with ASTM D876

€ 10,96

€ 10,96 1 Reel of 5 Metres (ex VAT)

HellermannTyton Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TF21 Series

€ 10,96

€ 10,96 1 Reel of 5 Metres (ex VAT)

HellermannTyton Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TF21 Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 10,96
15 - 49€ 10,39
50+€ 9,90

Технически документи

Спецификации

Sleeve Diameter

2.4mm

Colour

Black

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TF21

Страна на произход

Germany

Детайли за продукта

TF21 Heat Shrink Tubing

TF21 is a range of versatile heat shrink tubing manufactured from cross-linked polyolefin for a wide range of applications. It is ideal for protection of cables and wire, electrical insulation and identification.

Features and Benefits

Flexible, thin walled heat shrink tubing
Good mechanical stability, strain relief and chemical stability
Tubing can be printed on
Available in black or clear colours
Fire protection characteristics in accordance with ASTM D876