Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-3 Series

Номер на артикул на RS: 501-4379Марка: HellermannTyton№ по каталога на производителя: 308-31200 HIS-3-12/4-PO-X-BKDistrelec Article No.: 15505471
brand-logo

Технически документи

Спецификации

Sleeve Diameter

12.7mm

Colour

Black

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

CSA, ELV Compliant, RoHS, UL

Series

HIS-3

Distrelec Product Id

15505471

Страна на произход

China

Детайли за продукта

Heat Shrink Tubing HIS-3

Heat shrink tubing supplied in useful dispenser boxes for easy storage and use. The tubing has an ideal shrink ratio of 3:1, this allows them to fit almost any heat shrink task. Ideal for electrical insulation and equipped with a high level of protection against mechanical abrasion. HIS-3 is suitable to be used in the Solar, Wind, Electronics, Shipbuilding and Defence industries.

Features and Benefits

• Thin wall and flexible heat shrink tubing
• Heat shrink ratio of 3:1 is the optimal ratio providing a wide range of coverage of applications
• Reliable electrical insulation
• Packaged in dispenser boxes
• Dispenser boxes allow the tubing to stay dust free even after opening a box
• Available in various colours and sizes
• Halogen free
• Flame retardant (UL94 V2, FMVSS 302 rating)
• High level mechanical protection

Why should I use HellermannTyton HIS-3 Heat-Shrink Tubing?
HellermannTyton Heat Shrink tubing is optimally matched for providing protection against mechanical, environmental, chemical or electrical effects.

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 26,08

€ 26,08 1 Reel of 5 Metres (ex VAT)

HellermannTyton Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-3 Series

€ 26,08

€ 26,08 1 Reel of 5 Metres (ex VAT)

HellermannTyton Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-3 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 26,08
15 - 49€ 25,30
50+€ 24,59
Може да се интересувате от

Технически документи

Спецификации

Sleeve Diameter

12.7mm

Colour

Black

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

CSA, ELV Compliant, RoHS, UL

Series

HIS-3

Distrelec Product Id

15505471

Страна на произход

China

Детайли за продукта

Heat Shrink Tubing HIS-3

Heat shrink tubing supplied in useful dispenser boxes for easy storage and use. The tubing has an ideal shrink ratio of 3:1, this allows them to fit almost any heat shrink task. Ideal for electrical insulation and equipped with a high level of protection against mechanical abrasion. HIS-3 is suitable to be used in the Solar, Wind, Electronics, Shipbuilding and Defence industries.

Features and Benefits

• Thin wall and flexible heat shrink tubing
• Heat shrink ratio of 3:1 is the optimal ratio providing a wide range of coverage of applications
• Reliable electrical insulation
• Packaged in dispenser boxes
• Dispenser boxes allow the tubing to stay dust free even after opening a box
• Available in various colours and sizes
• Halogen free
• Flame retardant (UL94 V2, FMVSS 302 rating)
• High level mechanical protection

Why should I use HellermannTyton HIS-3 Heat-Shrink Tubing?
HellermannTyton Heat Shrink tubing is optimally matched for providing protection against mechanical, environmental, chemical or electrical effects.

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Може да се интересувате от