HellermannTyton Heat Shrink Tubing, Brown 3mm Sleeve Dia. x 200mm Length 3:1 Ratio, HIS-3 BAG Series

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
3mm
Colour
Brown
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
200mm
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
HIS-3 BAG
Страна на произход
China
Детайли за продукта
Heat Shrink Tubing HIS-3-Bag
The HIS-3 BAG series is a flexible thin wall heatshrink tubing made from polyolefin offering good cable protection and insulations and being an ideal solution for the electronics industry. It is a reliable electrical insulation and is ideal for cable joints and terminations.
Features and Benefits
Usable for insulation
Offer great protection of cables and harnesses
Cross-linked polyolefin
Heat shrink ratio 3:1
Operating temperature of -55 to 135°C
Flame retardant
10 pre-cut pieces per bag
Why should I use HIS-3 BAG Series Heat-Shrink Tubing?
The HIS-3 BAG series of heatshrink tubing offers convenience with pre-cut pieces in the bag and performance in having great protection for cables, good insulation and being flame retardant.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
SAE-AMS-DTL-23053/5, UL224 125°C 600V VW-1
MIL-DTL-23053/5 Class 1 & 3
€ 6,78
€ 0,678 Each (In a Bag of 10) (ex VAT)
10
€ 6,78
€ 0,678 Each (In a Bag of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
10 - 140 | € 0,678 | € 6,78 |
150 - 490 | € 0,643 | € 6,43 |
500+ | € 0,608 | € 6,08 |
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
3mm
Colour
Brown
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
200mm
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Series
HIS-3 BAG
Страна на произход
China
Детайли за продукта
Heat Shrink Tubing HIS-3-Bag
The HIS-3 BAG series is a flexible thin wall heatshrink tubing made from polyolefin offering good cable protection and insulations and being an ideal solution for the electronics industry. It is a reliable electrical insulation and is ideal for cable joints and terminations.
Features and Benefits
Usable for insulation
Offer great protection of cables and harnesses
Cross-linked polyolefin
Heat shrink ratio 3:1
Operating temperature of -55 to 135°C
Flame retardant
10 pre-cut pieces per bag
Why should I use HIS-3 BAG Series Heat-Shrink Tubing?
The HIS-3 BAG series of heatshrink tubing offers convenience with pre-cut pieces in the bag and performance in having great protection for cables, good insulation and being flame retardant.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
SAE-AMS-DTL-23053/5, UL224 125°C 600V VW-1
MIL-DTL-23053/5 Class 1 & 3