HellermannTyton Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 10m Length 3:1 Ratio, HIS-3 Series

Номер на артикул на RS: 501-4133Марка: HellermannTyton№ по каталога на производителя: 308-30300 HIS-3-3/1-PO-X-BK
brand-logo

Технически документи

Спецификации

Sleeve Diameter

3.2mm

Colour

Black

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

10m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

HIS-3

Standards Met

CSA, ELV Compliant, RoHS, UL

Страна на произход

China

Детайли за продукта

Heat Shrink Tubing HIS-3

Heat shrink tubing supplied in useful dispenser boxes for easy storage and use. The tubing has an ideal shrink ratio of 3:1, this allows them to fit almost any heat shrink task. Ideal for electrical insulation and equipped with a high level of protection against mechanical abrasion. HIS-3 is suitable to be used in the Solar, Wind, Electronics, Shipbuilding and Defence industries.

Features and Benefits

• Thin wall and flexible heat shrink tubing
• Heat shrink ratio of 3:1 is the optimal ratio providing a wide range of coverage of applications
• Reliable electrical insulation
• Packaged in dispenser boxes
• Dispenser boxes allow the tubing to stay dust free even after opening a box
• Available in various colours and sizes
• Halogen free
• Flame retardant (UL94 V2, FMVSS 302 rating)
• High level mechanical protection

Why should I use HellermannTyton HIS-3 Heat-Shrink Tubing?
HellermannTyton Heat Shrink tubing is optimally matched for providing protection against mechanical, environmental, chemical or electrical effects.

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

€ 26,36

€ 2,636 Всеки (ex VAT)

HellermannTyton Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 10m Length 3:1 Ratio, HIS-3 Series

€ 26,36

€ 2,636 Всеки (ex VAT)

HellermannTyton Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 10m Length 3:1 Ratio, HIS-3 Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
10 - 140€ 2,636€ 26,36
150 - 490€ 2,559€ 25,59
500+€ 2,486€ 24,86

Технически документи

Спецификации

Sleeve Diameter

3.2mm

Colour

Black

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

10m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

HIS-3

Standards Met

CSA, ELV Compliant, RoHS, UL

Страна на произход

China

Детайли за продукта

Heat Shrink Tubing HIS-3

Heat shrink tubing supplied in useful dispenser boxes for easy storage and use. The tubing has an ideal shrink ratio of 3:1, this allows them to fit almost any heat shrink task. Ideal for electrical insulation and equipped with a high level of protection against mechanical abrasion. HIS-3 is suitable to be used in the Solar, Wind, Electronics, Shipbuilding and Defence industries.

Features and Benefits

• Thin wall and flexible heat shrink tubing
• Heat shrink ratio of 3:1 is the optimal ratio providing a wide range of coverage of applications
• Reliable electrical insulation
• Packaged in dispenser boxes
• Dispenser boxes allow the tubing to stay dust free even after opening a box
• Available in various colours and sizes
• Halogen free
• Flame retardant (UL94 V2, FMVSS 302 rating)
• High level mechanical protection

Why should I use HellermannTyton HIS-3 Heat-Shrink Tubing?
HellermannTyton Heat Shrink tubing is optimally matched for providing protection against mechanical, environmental, chemical or electrical effects.

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.