HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Clear 24mm Sleeve Dia. x 3m Length 3:1 Ratio, HIS-A

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
24mm
Colour
Clear
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1
Sleeve Length
3m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +125 °C
Flame Retardant
Yes
Halogen Free
Yes
Standards Met
RoHS
Series
HIS-A
Distrelec Product Id
30408762
Страна на произход
China
Детайли за продукта
Heatshrink Tubing HIS-A
Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.
€ 59,71
€ 59,71 1 Reel of 3 Metres (ex VAT)
1
€ 59,71
€ 59,71 1 Reel of 3 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 59,71 |
15 - 49 | € 56,73 |
50+ | € 53,73 |
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
24mm
Colour
Clear
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1
Sleeve Length
3m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +125 °C
Flame Retardant
Yes
Halogen Free
Yes
Standards Met
RoHS
Series
HIS-A
Distrelec Product Id
30408762
Страна на произход
China
Детайли за продукта
Heatshrink Tubing HIS-A
Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.