HellermannTyton Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 30m Length 2:1 Ratio, TCN20 Series

Номер на артикул на RS: 449-137Марка: HellermannTyton№ по каталога на производителя: 300-73110 TCN20-38.1/19.1-PO-X-BK
brand-logo

Технически документи

Спецификации

Sleeve Diameter

38.1mm

Colour

Black

Shrunk Diameter

19mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

30m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

RoHS

Series

TCN20

Страна на произход

China

Детайли за продукта

Heatshrink tubing (TCN)

Thin-walled universal heatshrink tubing made from polyolefin (PEX)
Self-extinguishing
No internal adhesive
Very good mechanical strength
Resistant to chemicals and solvents
Suitable for bare wires, cable lugs, clips etc.

Approvals

UL224 125 °C 600V VW-1

Може да се интересувате от

€ 68,25

€ 68,25 1 Reel of 5 Metres (ex VAT)

HellermannTyton Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 30m Length 2:1 Ratio, TCN20 Series

€ 68,25

€ 68,25 1 Reel of 5 Metres (ex VAT)

HellermannTyton Heat Shrink Tubing, Black 38.1mm Sleeve Dia. x 30m Length 2:1 Ratio, TCN20 Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 68,25
15 - 49€ 64,84
50+€ 61,36
Може да се интересувате от

Технически документи

Спецификации

Sleeve Diameter

38.1mm

Colour

Black

Shrunk Diameter

19mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

30m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

RoHS

Series

TCN20

Страна на произход

China

Детайли за продукта

Heatshrink tubing (TCN)

Thin-walled universal heatshrink tubing made from polyolefin (PEX)
Self-extinguishing
No internal adhesive
Very good mechanical strength
Resistant to chemicals and solvents
Suitable for bare wires, cable lugs, clips etc.

Approvals

UL224 125 °C 600V VW-1

Може да се интересувате от