Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 5m Length 2:1 Ratio, TCN20 Series

Номер на артикул на RS: 449-177Марка: HellermannTyton№ по каталога на производителя: 300-73070 TCN20-9.5/4.8-PO-X-BK
brand-logo

Технически документи

Спецификации

Sleeve Diameter

9.5mm

Colour

Black

Shrunk Diameter

4.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Series

TCN20

Страна на произход

China

Детайли за продукта

Heatshrink tubing (TCN)

Thin-walled universal heatshrink tubing made from polyolefin (PEX)
Self-extinguishing
No internal adhesive
Very good mechanical strength
Resistant to chemicals and solvents
Suitable for bare wires, cable lugs, clips etc.

Approvals

UL224 125 °C 600V VW-1

Информацията за складовите наличности временно не е налична.

€ 18,23

€ 18,23 1 Reel of 5 Metres (ex VAT)

HellermannTyton Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 5m Length 2:1 Ratio, TCN20 Series

€ 18,23

€ 18,23 1 Reel of 5 Metres (ex VAT)

HellermannTyton Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 5m Length 2:1 Ratio, TCN20 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 18,23
15 - 49€ 17,33
50+€ 16,45

Технически документи

Спецификации

Sleeve Diameter

9.5mm

Colour

Black

Shrunk Diameter

4.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Series

TCN20

Страна на произход

China

Детайли за продукта

Heatshrink tubing (TCN)

Thin-walled universal heatshrink tubing made from polyolefin (PEX)
Self-extinguishing
No internal adhesive
Very good mechanical strength
Resistant to chemicals and solvents
Suitable for bare wires, cable lugs, clips etc.

Approvals

UL224 125 °C 600V VW-1