HellermannTyton Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 10m Length 2:1 Ratio, HIS-PACK Series

Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
3.2mm
Colour
Black
Shrunk Diameter
1.6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
10m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
RoHS Compliant
Series
HIS-PACK
Страна на произход
China
Детайли за продукта
Heat Shrink Tubing 2:1 on a Reel
HIS-PACK range of general purpose heat shrink tubing with a shrink ratio of 2:1 and is supplied on a reel in a useful box for easy dispensing. The heat shrink can be used for various applications such as mechanical protection, insulation, identification and organisation.
Features and Benefits
Supplied in convenient dispenser box
2:1 shrink ratio
Available in a range of sizes from 1.2 mm to 25.4 mm
Supplied in black
Flammability rating UL 224 VW-1
Minimum shrink temperature of +100 °C
€ 33,77
€ 3,377 1 Box of 10 Metres (ex VAT)
10
€ 33,77
€ 3,377 1 Box of 10 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Кутия |
---|---|---|
10 - 20 | € 3,377 | € 33,77 |
30 - 40 | € 3,279 | € 32,79 |
50+ | € 3,184 | € 31,84 |
Технически документи
Спецификации
Brand
HellermannTytonSleeve Diameter
3.2mm
Colour
Black
Shrunk Diameter
1.6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
10m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
RoHS Compliant
Series
HIS-PACK
Страна на произход
China
Детайли за продукта
Heat Shrink Tubing 2:1 on a Reel
HIS-PACK range of general purpose heat shrink tubing with a shrink ratio of 2:1 and is supplied on a reel in a useful box for easy dispensing. The heat shrink can be used for various applications such as mechanical protection, insulation, identification and organisation.
Features and Benefits
Supplied in convenient dispenser box
2:1 shrink ratio
Available in a range of sizes from 1.2 mm to 25.4 mm
Supplied in black
Flammability rating UL 224 VW-1
Minimum shrink temperature of +100 °C