HellermannTyton Black Polyacetal D Clip, 15mm Max. Bundle

Технически документи
Спецификации
Brand
HellermannTytonCable Clip/Clamp Style
D Clip
Maximum Bundle Diameter
15mm
Affixing Method
Screw
Material
Polyacetal
Colour
Black
Width
15 mm
Страна на произход
United Kingdom
Детайли за продукта
Screw Mount D Clips
Flexible grip for insertion and removal or replacement of cables and pipes. Clip is held in place with a single screw and the bundled cable or pipe is guided securely.
€ 210,75
€ 210,75 1 Bag of 500 (ex VAT)
1
€ 210,75
€ 210,75 1 Bag of 500 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HellermannTytonCable Clip/Clamp Style
D Clip
Maximum Bundle Diameter
15mm
Affixing Method
Screw
Material
Polyacetal
Colour
Black
Width
15 mm
Страна на произход
United Kingdom
Детайли за продукта
Screw Mount D Clips
Flexible grip for insertion and removal or replacement of cables and pipes. Clip is held in place with a single screw and the bundled cable or pipe is guided securely.