HellermannTyton 14mm Black, Polyamide P Clip

Технически документи
Спецификации
Brand
HellermannTytonClosed Inside Diameter
14mm
Width
10mm
Fixing Hole Diameter
4.2mm
Material
Polyamide
Coating/Lining
None
Colour
Black
Страна на произход
United Kingdom
Детайли за продукта
HP Plastic P clips
Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.
€ 16,74
€ 16,74 1 Bag of 100 (ex VAT)
1
€ 16,74
€ 16,74 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 16,74 |
5 - 9 | € 15,91 |
10 - 29 | € 15,05 |
30+ | € 14,06 |
Технически документи
Спецификации
Brand
HellermannTytonClosed Inside Diameter
14mm
Width
10mm
Fixing Hole Diameter
4.2mm
Material
Polyamide
Coating/Lining
None
Colour
Black
Страна на произход
United Kingdom
Детайли за продукта
HP Plastic P clips
Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.