Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HellermannTyton 5mm Black, Polyamide P Clip

Номер на артикул на RS: 474-577Марка: HellermannTyton№ по каталога на производителя: 211-60001 H2P-PA66HS-BK
brand-logo
Преглед на всички в P-образни скоби

Технически документи

Спецификации

Closed Inside Diameter

5mm

Width

10mm

Fixing Hole Diameter

4.2mm

Material

Polyamide

Coating/Lining

None

Colour

Black

Страна на произход

United Kingdom

Детайли за продукта

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

Може да се интересувате от
HellermannTyton 5mm Natural, Polyamide P Clip
€ 12,001 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 9,52

€ 9,52 1 Bag of 100 (ex VAT)

HellermannTyton 5mm Black, Polyamide P Clip

€ 9,52

€ 9,52 1 Bag of 100 (ex VAT)

HellermannTyton 5mm Black, Polyamide P Clip
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,52
5 - 9€ 9,04
10 - 29€ 8,56
30+€ 7,99
Може да се интересувате от
HellermannTyton 5mm Natural, Polyamide P Clip
€ 12,001 Bag of 100 (ex VAT)

Технически документи

Спецификации

Closed Inside Diameter

5mm

Width

10mm

Fixing Hole Diameter

4.2mm

Material

Polyamide

Coating/Lining

None

Colour

Black

Страна на произход

United Kingdom

Детайли за продукта

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

Може да се интересувате от
HellermannTyton 5mm Natural, Polyamide P Clip
€ 12,001 Bag of 100 (ex VAT)