HellermannTyton 20.6mm Natural, Aluminium P Clip

Технически документи
Спецификации
Brand
HellermannTytonClosed Inside Diameter
20.6mm
Width
12.7mm
Fixing Hole Diameter
5.2mm
Material
Aluminium
Coating/Lining
None
Colour
Natural
Страна на произход
Germany
Детайли за продукта
Aluminium fixing bracket
Aluminium brackets ideal for bundling or attaching cables or pipelines, and other components
Perfect for use in high temperature applications
Easy and safe cable or pipe fixation
Can be combined with chloroprene rubber for protection against vibration and noise reduction
€ 122,83
€ 122,83 1 Bag of 100 (ex VAT)
1
€ 122,83
€ 122,83 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 122,83 |
5 - 9 | € 116,69 |
10 - 29 | € 110,55 |
30+ | € 103,19 |
Технически документи
Спецификации
Brand
HellermannTytonClosed Inside Diameter
20.6mm
Width
12.7mm
Fixing Hole Diameter
5.2mm
Material
Aluminium
Coating/Lining
None
Colour
Natural
Страна на произход
Germany
Детайли за продукта
Aluminium fixing bracket
Aluminium brackets ideal for bundling or attaching cables or pipelines, and other components
Perfect for use in high temperature applications
Easy and safe cable or pipe fixation
Can be combined with chloroprene rubber for protection against vibration and noise reduction